Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRAFI
Manufacturer Part No1.60.502.098/0000
Order Code9928499
Technical Datasheet
For Use WithLamp
Lamp Socket SizeE10
Accessory TypeLamp Socket Housing
Product Range-
Product Overview
The 1.60.502.098/0000 is a 2W 250V E10 transparent colourless Lamp Socket Housing with nickel-plated screw terminals for use with E 10 (MES) base filament lamps.
Applications
Lighting, Industrial
Technical Specifications
For Use With
Lamp
Accessory Type
Lamp Socket Housing
SVHC
No SVHC (21-Jan-2025)
Lamp Socket Size
E10
Product Range
-
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.011