You have entered a value in the highlighted fields below that contain invalid characters. Please revise your selection using valid characters only.

Product may not be an exact match for your search

You previously purchased this product. View in Order History

 
 

1104000062

0.2mm Nozzle for Raise3D Pro2 Series 3D Printers

RAISE3D 1104000062
×
×

Image is for illustrative purposes only. Please refer to product description.

Manufacturer:
RAISE3D RAISE3D
Manufacturer Part No:
1104000062
Order Code:
3214474
Product Range
V3H Pro2 Series 1
Technical Datasheet:
1104000062   Datasheet
See all Technical Docs

Product Range Selector (V3H Pro2 Series 1)

See all from this product range

Product Information

Want to see similar products? Simply select your required attributes below and hit the button ×


:
0.2mm Nozzle

:
Raise3D Pro2 Series 3D Printers

:
V3H Pro2 Series 1

Find similar products Choose and modify the attributes above to find similar products.

Technical Documents (2)

CAD Downloads

×

Terms and Conditions

CAD Models - Notice
CAD Models and drawings are provided to you on a revocable limited licence for your internal use only but remain the property of the manufacturer who retain all intellectual property rights and ownership. They are provided to assist you in decision making and as design guide but are not guaranteed to be error free, accurate or up to date and is not intended to be taken as advice.
Use of these CAD models and other options provided are downloaded and used entirely at your own risk and by continuing you confirm acceptance of the above.

Accept Cancel

Product Overview

  • 0.2mm VH3 nozzle for Pro2 series 3D printers
Best Seller

11 In stock Need more?

Order before 3pm

Same day despatch

Due to market conditions delivery times are for general guidance only and may be subject to change at short notice

US$21.78

Pricing is unavailable. Please contact customer services.

Price for:
Each
Multiple: 1 Minimum: 1
Quantity Price Your Price
 
 
1+ US$21.78
Promotional price
Contract Price
Web only price
Web only contract price
 
 
 

Pricing is unavailable. Please contact customer services.

No longer stocked:: No Longer Manufactured::
Add to Basket Add to Basket Pre-Order
Add
Restricted Item
Enter Your Part No/Line Note
Total Price:
Total Price: ( )
Total Price: --