Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAMTRON
Manufacturer Part NoFM31256-G
Order Code1652407
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAMTRON
Manufacturer Part NoFM31256-G
Order Code1652407
Technical Datasheet
Memory TypeFRAM
Memory Size256Kbit
NVRAM Memory Configuration-
IC Interface Type2 Wire, Serial
Access Time-
Memory Case StyleSOIC
No. of Pins14Pins
Supply Voltage Min2.7V
Supply Voltage Max5.5V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
MSL-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Memory Type
FRAM
NVRAM Memory Configuration
-
Access Time
-
No. of Pins
14Pins
Supply Voltage Max
5.5V
Operating Temperature Max
85°C
MSL
-
Memory Size
256Kbit
IC Interface Type
2 Wire, Serial
Memory Case Style
SOIC
Supply Voltage Min
2.7V
Operating Temperature Min
-40°C
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01