Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No0402SFF050F/24-2
Order Code1843781RL
Technical Datasheet
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No0402SFF050F/24-2
Order Code1843781RL
Technical Datasheet
Fuse Current500mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC24VDC
Fuse Case Style0402 [1005 Metric]
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC35A
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Fuse Current
500mA
Voltage Rating VAC
-
Fuse Case Style
0402 [1005 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (17-Dec-2014)
Blow Characteristic
Fast Acting
Voltage Rating VDC
24VDC
Product Range
-
Breaking Capacity Current DC
35A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001