Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No0603SFF075F/32-2
Order Code1843790
Technical Datasheet
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No0603SFF075F/32-2
Order Code1843790
Technical Datasheet
Fuse Current750mA
Blow CharacteristicFast Acting
Voltage Rating VAC-
Voltage Rating VDC32VDC
Fuse Case Style0603 [1608 Metric]
Product Range-
Breaking Capacity Current AC-
Breaking Capacity Current DC50A
SVHCNo SVHC (15-Jun-2015)
Product Overview
The 0603SFF075F/32-2 is a surface-mount vary fast-acting Chip Fuse provides overcurrent protection on systems using DC power source. The fuse's monolithic and multilayer design provides the highest hold current in the smallest footprint, improves product reliability and resilience, reduces diffusion-related aging and enhances high-temperature performance in a wide range of circuit designs. The device offers strong arc suppression characteristics and facilitates the development of more reliable and high performance consumer electronics.
- Very fast acting at 200 and 300% overloads
- Excellent inrush current withstanding capability at high overloads
- Thin body for space limiting applications
- Glass ceramic monolithic structure
- Silver fusing element and silver termination with nickel and tin plating
- Halogen-free
- -55 to 125°C Operating temperature range
Applications
Computers & Computer Peripherals, Imaging, Video & Vision, Consumer Electronics, Portable Devices
Technical Specifications
Fuse Current
750mA
Voltage Rating VAC
-
Fuse Case Style
0603 [1608 Metric]
Breaking Capacity Current AC
-
SVHC
No SVHC (15-Jun-2015)
Blow Characteristic
Fast Acting
Voltage Rating VDC
32VDC
Product Range
-
Breaking Capacity Current DC
50A
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (15-Jun-2015)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001