Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650129-000
Order Code3393856
Also Known AsD-436-85
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part No650129-000
Order Code3393856
Also Known AsD-436-85
Product Range-
TerminationCrimp
Wire Size AWG Min26AWG
Wire Size AWG Max20AWG
Conductor Area CSA0.61mm²
Terminal TypeIn Line Splice
Insulator ColourBlue (Transparent)
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Terminal MaterialCopper Alloy
SVHCTo Be Advised
Technical Specifications
Product Range
-
Wire Size AWG Min
26AWG
Conductor Area CSA
0.61mm²
Insulator Colour
Blue (Transparent)
Terminal Material
Copper Alloy
Termination
Crimp
Wire Size AWG Max
20AWG
Terminal Type
In Line Splice
Insulator Material
PVDF (Polyvinylidene Fluoride)
SVHC
To Be Advised
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001