Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCL3803-000
Order Code1778574
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoCL3803-000
Order Code1778574
Technical Datasheet
Label Type-
Label Dimensions76mm x 104 mm
Label Height76mm
Label Width104mm
Label Diameter-
Label MaterialAcrylic
Label LegendSolar Disconnect
Label ColourRed
Pack Quantity1
Product Range-
SVHCNo SVHC (12-Jan-2017)
Alternatives for CL3803-000
1 Product Found
Technical Specifications
Label Type
-
Label Height
76mm
Label Diameter
-
Label Legend
Solar Disconnect
Pack Quantity
1
SVHC
No SVHC (12-Jan-2017)
Label Dimensions
76mm x 104 mm
Label Width
104mm
Label Material
Acrylic
Label Colour
Red
Product Range
-
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001