Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-84
Order Code1891464
Product RangeMini Seal
Also Known AsM81824/11?3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-200-84
Order Code1891464
Product RangeMini Seal
Also Known AsM81824/11?3
Technical Datasheet
Insulator ColourYellow
Product RangeMini Seal
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA3mm²
Insulator MaterialFluoropolymer
SVHCNo SVHC (25-Jun-2020)
Product Overview
The D-200-84 is a yellow immersion-resistant Crimp Splice with heat shrink radiation-crosslinked modified fluoropolymer insulation. It is made of copper alloy with nickel-plated finish. The in-line nickel-plated sealed crimp splice for 200°C applications. The MiniSeal crimp splice provides the smallest, lightest and the most environmental-resistant splices available, while meeting all requirements of SAE-AS81824/1 (modified for 200°C applications).
- Small size
- Lightweight
- Transparent heat-shrinkable insulation sleeve provides environmental protection and strain relief
- Splices provide sealing to unetched wire insulations
- No need to staffer wire splices
- 2.5kV Dielectric strength
- 5000MΩ Insulation resistance
Applications
Aerospace, Defence, Military
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
3mm²
SVHC
No SVHC (25-Jun-2020)
Product Range
Mini Seal
Wire Size AWG Max
12AWG
Insulator Material
Fluoropolymer
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001043