Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-38
Order Code2101908
Product RangeMini Seal
Also Known AsM81824/1?3
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoD-436-38
Order Code2101908
Product RangeMini Seal
Also Known AsM81824/1?3
Technical Datasheet
Insulator ColourYellow
Product RangeMini Seal
Wire Size AWG Min16AWG
Wire Size AWG Max12AWG
Conductor Area CSA3.37mm²
Insulator MaterialPVDF (Polyvinylidene Fluoride)
Product Overview
The D-436-38 is a closed-barrel yellow Butt Splice, made of copper with tin plated finish. The splice has polyvinylidene fluoride insulation sleeve and a thermoplastic end cap. The spice is designed as a single component in-line splice to provide high environmental protection to seal the termination from moisture and provide electrical isolation.
- Reliable
- Crimp termination
- -65 to +150°C Temperature range
Applications
Aerospace, Defence, Military
Technical Specifications
Insulator Colour
Yellow
Wire Size AWG Min
16AWG
Conductor Area CSA
3.37mm²
Product Range
Mini Seal
Wire Size AWG Max
12AWG
Insulator Material
PVDF (Polyvinylidene Fluoride)
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268