Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NR2-0-STK
Order Code1210456
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRP-4800-NR2-0-STK
Order Code1210456
Technical Datasheet
Shrink Ratio4:1
I.D. Supplied - Imperial1.999"
I.D. Supplied - Metric50.8mm
Shrink Tubing / Boot ColourBlack
Length - Imperial3.9ft
Length - Metric1.2m
I.D. Recovered Max - Imperial0.551"
I.D. Recovered Max - Metric14mm
Shrink Tubing / Boot MaterialPO (Polyolefin)
Product Range-
Product Overview
The RP-4800-NR2-0-STK is a black flexible Heat Shrink Tubing made of polyolefin (PO) with single wall. This Heat Shrink Tubing shows no significant degradation when exposed to common solvents and chemicals, including aviation fuel and hydraulic fluid. Ideal for repairing harnesses or cables and will pass over a large-diameter connector or transition and then shrink down onto a smaller-diameter jacket. Can insulate or protect a substrate or varying dimensions. Also provides the abrasion and fluid resistance required in harnessing applications.
- Excellent physical, chemical and electrical properties
- Resistant to abrasion, fluids, mechanical damage and strain
- Flame-retardant
- -55 to 135°C Operating temperature range
Applications
Industrial
Technical Specifications
Shrink Ratio
4:1
I.D. Supplied - Metric
50.8mm
Length - Imperial
3.9ft
I.D. Recovered Max - Imperial
0.551"
Shrink Tubing / Boot Material
PO (Polyolefin)
I.D. Supplied - Imperial
1.999"
Shrink Tubing / Boot Colour
Black
Length - Metric
1.2m
I.D. Recovered Max - Metric
14mm
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85469010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090756