Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRTP200R060SA-2
Order Code1878966
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoRTP200R060SA-2
Order Code1878966
Technical Datasheet
Product Range-
Fuse Current34A
Voltage Rating VAC-
Functioning Temperature205°C
Fuse TerminalsSMD
Holding Temperature-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Product Range
-
Voltage Rating VAC
-
Fuse Terminals
SMD
SVHC
No SVHC (17-Dec-2014)
Fuse Current
34A
Functioning Temperature
205°C
Holding Temperature
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85362010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001