Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSESD0802Q4UG-0020-090
Order Code2412906
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoSESD0802Q4UG-0020-090
Order Code2412906
Technical Datasheet
Clamping Voltage Vc Max9.2V
Diode Case Style0802
No. of Pins5Pins
Operating Voltage-
Power Dissipation Pd-
Product Range-
Automotive Qualification Standard-
SVHCNo SVHC (17-Dec-2014)
Technical Specifications
Clamping Voltage Vc Max
9.2V
No. of Pins
5Pins
Power Dissipation Pd
-
Automotive Qualification Standard
-
Diode Case Style
0802
Operating Voltage
-
Product Range
-
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85411000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00014