Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK914-N
Order Code1146692
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTEK914-N
Order Code1146692
Technical Datasheet
Label TypeWrite-On
Label Dimensions9mm x 14mm
Label Height9mm
Label Width14mm
Label Diameter-
Label MaterialVinyl Cloth
Label ColourYellow
Pack Quantity1
Product Range-
Technical Specifications
Label Type
Write-On
Label Height
9mm
Label Diameter
-
Label Colour
Yellow
Product Range
-
Label Dimensions
9mm x 14mm
Label Width
14mm
Label Material
Vinyl Cloth
Pack Quantity
1
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85469090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04