Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804BI
Order Code3464331
Product RangeTXR Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AB00-0804BI
Order Code3464331
Product RangeTXR Series
Technical Datasheet
Connector Shell Size9/A
Cable Diameter Max6.4mm
Strain Relief MaterialAluminum
Product RangeTXR Series
For Use WithAMP MIL-DTL-38999 Series III, MIL-DTL-38999 Series IV Circular Connectors
Technical Specifications
Connector Shell Size
9/A
Strain Relief Material
Aluminum
For Use With
AMP MIL-DTL-38999 Series III, MIL-DTL-38999 Series IV Circular Connectors
Cable Diameter Max
6.4mm
Product Range
TXR Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013608