Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AZ00-1612AI
Order Code2101527
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRAYCHEM - TE CONNECTIVITY
Manufacturer Part NoTXR40AZ00-1612AI
Order Code2101527
Technical Datasheet
Accessory TypeTinel-Lock Adapter
For Use WithMIL-C-38999 Series III & IV Connectors
Connector Shell Size17
Cable Exit Angle180°
Connector Body MaterialAluminium Body
Product Range-
Technical Specifications
Accessory Type
Tinel-Lock Adapter
Connector Shell Size
17
Connector Body Material
Aluminium Body
For Use With
MIL-C-38999 Series III & IV Connectors
Cable Exit Angle
180°
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0236