Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRCF
Manufacturer Part NoBS8
Order Code3401380
Also Known AsGTIN UPC EAN: 8024530005733
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerRCF
Manufacturer Part NoBS8
Order Code3401380
Also Known AsGTIN UPC EAN: 8024530005733
Technical Datasheet
Transformer Power Tappings20W, 10W, 5W
Frequency Response Min160Hz
Frequency Response Max12.5kHz
External Height240mm
External Width250mm
External Depth250mm
Product Range-
Product Overview
The BS 8 is a spherical speaker designed for suspended installation. It is ideal for covering large areas, it incorporates a 200 mm (8") loudspeaker which provides high quality sound reproduction with excellent voice intelligibility.
- For paging and background music
- White RAL 9010 plastic body
- Built-in transformer for 100V constant voltage connection
- 5m Suspension and connection cable included
Technical Specifications
Transformer Power Tappings
20W, 10W, 5W
Frequency Response Max
12.5kHz
External Width
250mm
Product Range
-
Frequency Response Min
160Hz
External Height
240mm
External Depth
250mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Italy
Country in which last significant manufacturing process was carried out
Tariff No:85182200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.74