Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerREISSER
Manufacturer Part No8221S220400704
Order Code3531828
Product RangeReisser - Cutter Wood Screws
Also Known AsGTIN UPC EAN: 5033543840708
Technical Datasheet
Unable to Retrieve Availability Information
Product Information
ManufacturerREISSER
Manufacturer Part No8221S220400704
Order Code3531828
Product RangeReisser - Cutter Wood Screws
Also Known AsGTIN UPC EAN: 5033543840708
Technical Datasheet
Thread Size - Imperial-
Thread Size - Metric4mm
Screw Length70mm
Fastener PlatingYellow Zinc
Fastener MaterialCarbon Steel
Screw Head StyleFlat / Countersunk Head Pozidriv
Product RangeReisser - Cutter Wood Screws
SVHCTo Be Advised
Product Overview
Reisser Cutter Wood screws represent the latest generation of technological excellence. They are uniquely designed to give ultimate performance and a perfect finish in all wood applications. The two patented slots (25mm and above) allow the screw to work closer to the edge without splitting, and the ribs and tucks under the head enable the screw to sit flush and tight without surface damage. The 20º needle point gives the ability to penetrate almost all timbers without a pilot hole and the sharp, wide deep thread with unique Reisser lubrication gives up to 40% less driving resistance and easy penetration.
- Thread Form: Part Thread
- Yellow tropicalised finish - Superior rust resistance compared to a standard BZP screw
- Reinforced collar prevents snapping and gives depth for a wide, deep Pozi to be inserted, therefore reducing the risk of 'cam-out'
- Ribs and tucks perform a self countersink operation
- Two patented slots prevent splitting close to the edge, and remove the need for a pilot hole in most timbers
- Needle point for immediate start
- Single, wide, deep, lubricated thread for lower driving resistance and fast insertion
Technical Specifications
Thread Size - Imperial
-
Screw Length
70mm
Fastener Material
Carbon Steel
Product Range
Reisser - Cutter Wood Screws
Thread Size - Metric
4mm
Fastener Plating
Yellow Zinc
Screw Head Style
Flat / Countersunk Head Pozidriv
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:73181290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.75