Print Page
Product Information
ManufacturerRELECO
Manufacturer Part NoCT3-E30/L
Order Code279730
Product RangeCT3
Technical Datasheet
Contact Voltage VDC-
Time Min0.2s
Time Max30min
Product RangeCT3
Contact Configuration3PDT
Contact Current-
Relay MountingSocket
Contact Voltage VAC-
Relay TerminalsQuick Connect
Nom Input Voltage65V
Timing AdjustmentThumbwheel Switch
Alternatives for CT3-E30/L
1 Product Found
Technical Specifications
Contact Voltage VDC
-
Time Max
30min
Contact Configuration
3PDT
Relay Mounting
Socket
Relay Terminals
Quick Connect
Timing Adjustment
Thumbwheel Switch
Time Min
0.2s
Product Range
CT3
Contact Current
-
Contact Voltage VAC
-
Nom Input Voltage
65V
SVHC
No SVHC (16-Jan-2020)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Spain
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00003