Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENATA
Manufacturer Part No373
Order Code2066069
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR68
Battery TechnologySilver Oxide
Battery Capacity29mAh
External Diameter9.5mm
External Height1.65mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.5g
Battery IEC CodeSR68
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The 373 is a SR68 1.55V/29mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 10% per year at 20°C self discharge
- 29mAh, Discharge over 34.8kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
9.5mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR68
Battery Compliance
-
Battery Size Code
SR68
Battery Capacity
29mAh
External Height
1.65mm
Pack Quantity
1
Weight
0.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002268