Print Page
Image is for illustrative purposes only. Please refer to product description.
9,236 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$0.671 |
| 10+ | US$0.565 |
| 25+ | US$0.511 |
| 50+ | US$0.480 |
| 100+ | US$0.454 |
Price for:Each
Minimum: 1
Multiple: 1
US$0.67 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part No377...
Order Code2066070
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR66
Battery TechnologySilver Oxide
Battery Capacity28mAh
External Diameter6.8mm
External Height2.66mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.4g
Battery IEC CodeSR626SW
Battery NEDA Code1176SO
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for 377...
2 Products Found
Product Overview
The 377 from Renata is a non rechargeable, zinc/monovalent silver oxide low drain battery with flat top terminals.
- IEC code of battery is SR626
- NEDA code of battery is 1176SO
- Available in SR66 standard size
- Nominal Voltage of 1.55V
- Battery capacity of 28mAh
- Discharge over 34.8kohm at 25°C to 1.2 V
- Operating temperature range 0°C to 60°C
- Battery weight is 0.4g
Applications
Power Management, Portable Devices, Consumer Electronics, Industrial
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
6.8mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR626SW
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
SR66
Battery Capacity
28mAh
External Height
2.66mm
Pack Quantity
1
Weight
0.4g
Battery NEDA Code
1176SO
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907