Print Page
Image is for illustrative purposes only. Please refer to product description.
65 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.595 |
10+ | US$1.340 |
25+ | US$1.248 |
50+ | US$1.221 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.60 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No392
Order Code2066077
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR41
Battery TechnologySilver Oxide
Battery Capacity45mAh
External Diameter7.9mm
External Height3.6mm
Battery TerminalsFlat Top
Pack Quantity1
Battery Type / SizeButton Cell
Weight0.65g
Battery IEC CodeSR736W
Battery NEDA Code1134SO
Battery Compliance-
Product Range-
Product Overview
The 392 is a SR41 1.55V/45mAh button-cell Non-rechargeable Battery features a silver oxide technology with single cell, mercury-free and flat top terminals. An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 5% per year at 20°C self discharge
- 45mAh, Discharge over 22.1kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
External Diameter
7.9mm
Battery Terminals
Flat Top
Battery Type / Size
Button Cell
Battery IEC Code
SR736W
Battery Compliance
-
Battery Size Code
SR41
Battery Capacity
45mAh
External Height
3.6mm
Pack Quantity
1
Weight
0.65g
Battery NEDA Code
1134SO
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001814