Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part No393...
Order Code2066078
Also Known AsSR753 AG5 SR48W RW48
Technical Datasheet
70 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.734 |
5+ | US$2.586 |
10+ | US$2.466 |
20+ | US$2.305 |
50+ | US$2.144 |
Price for:Each
Minimum: 1
Multiple: 1
US$2.73 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part No393...
Order Code2066078
Also Known AsSR753 AG5 SR48W RW48
Technical Datasheet
Battery Voltage1.55V
Battery Size CodeSR48
Battery TechnologySilver Oxide
External Diameter7.9mm
Battery Capacity80mAh
Battery TerminalsFlat Top
External Height5.4mm
Pack Quantity1
Battery Type / SizeButton Cell
Weight1.06g
Battery IEC CodeSR48
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCNo SVHC (07-Nov-2024)
Alternatives for 393...
1 Product Found
Product Overview
The 393 is a SR48 1.55V/80mAh single use silver oxide button cell battery with flat top terminals and mercury-free . An optimised volume/capacity ratio. Dimensional precision and stability. High capacity retention on storage (low self-discharge). Excellent reliability to an uniformly high quality level. State of the art leak-proof-ness to a sophisticated sealing process.
- An ultra compact
- Long lasting
- Low voltage power source
- Less than 10% per year at 20°C self discharge
- 80mAh, Discharge over 15kΩ at 20°C to 1.2V capacity
- 0 to 60°C Operating temperature range
Applications
Clock & Timing, Consumer Electronics
Warnings
Note: Button Cell batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
1.55V
Battery Technology
Silver Oxide
Battery Capacity
80mAh
External Height
5.4mm
Battery Type / Size
Button Cell
Battery IEC Code
SR48
Battery Compliance
-
SVHC
No SVHC (07-Nov-2024)
Battery Size Code
SR48
External Diameter
7.9mm
Battery Terminals
Flat Top
Pack Quantity
1
Weight
1.06g
Battery NEDA Code
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85064000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003175