Print Page
Image is for illustrative purposes only. Please refer to product description.
13,351 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
Quantity | Price (ex VAT) |
---|---|
1+ | US$1.328 |
10+ | US$1.207 |
25+ | US$1.178 |
50+ | US$1.147 |
100+ | US$1.115 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.33 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2032 MFR RV.
Order Code1823483
Technical Datasheet
Battery Voltage3V
Battery Size Code2032
Battery TechnologyLithium Manganese Dioxide
External Diameter20mm
Battery Capacity225mAh
External Height3.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width21mm
External Depth3.2mm
Battery Type / SizeCoin Cell
Weight2.8g
Battery IEC CodeCR2032
Battery NEDA Code5004LC
Battery Compliance-
Product Range-
SVHCTo Be Advised
Alternatives for CR 2032 MFR RV.
2 Products Found
Product Overview
The CR 2032 MFR RV is a 2032 3V/225mAh Non-rechargeable Battery, lithium manganese dioxide technology with single cell, PCB-pin terminal, three-pin standard tabbed coin cells for vertical mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
- Less than 1% per year at 23°C self discharge
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
- 0.4mA Standard discharge current
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Contents
Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
225mAh
Battery Terminals
PCB Pins
External Width
21mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2032
Battery Compliance
-
SVHC
To Be Advised
Battery Size Code
2032
External Diameter
20mm
External Height
3.2mm
Pack Quantity
1
External Depth
3.2mm
Weight
2.8g
Battery NEDA Code
5004LC
Product Range
-
Associated Products
4 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033
UN Hazard Code:3090