Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR 2430 MFR (1BL).
Order Code1823484
Your Part Number
Technical Datasheet
443 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1.983 |
| 10+ | US$1.662 |
| 25+ | US$1.514 |
| 50+ | US$1.420 |
| 100+ | US$1.340 |
Price for:Each
Minimum: 1
Multiple: 1
US$1.98 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR 2430 MFR (1BL).
Order Code1823484
Technical Datasheet
Battery Voltage3V
Battery Size Code2430
Battery TechnologyLithium Manganese Dioxide
Battery Capacity300mAh
External Diameter24.5mm
Battery TerminalsPressure Contact
External Height3mm
Pack Quantity1
Battery Type / SizeCoin Cell
Weight4.3g
Battery IEC CodeCR2430
Battery NEDA Code5011LC
Battery Compliance-
Product Range-
SVHCNo SVHC (27-Jun-2024)
Alternatives for CR 2430 MFR (1BL).
3 Products Found
Product Overview
The CR 2430 MFR (1BL) is a 2430 3V/300mAh Non-rechargeable Battery features a lithium manganese dioxide technology and pressure contact terminals. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.5mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
External Height
3mm
Battery Type / Size
Coin Cell
Battery IEC Code
CR2430
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2430
Battery Capacity
300mAh
Battery Terminals
Pressure Contact
Pack Quantity
1
Weight
4.3g
Battery NEDA Code
5011LC
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0062
UN Hazard Code:3090