Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | US$2.519 |
5+ | US$2.385 |
10+ | US$2.265 |
20+ | US$2.064 |
50+ | US$1.916 |
Product Information
Alternatives for CR 2430 MFR RH.
2 Products Found
Product Overview
The CR 2430 MFR RH is a 2430 3V/300mAh Non-rechargeable Battery features a lithium manganese dioxide technology and PCB pins terminals. Three-pin standard tabbed coin cells for horizontal mounting on PCBs. Excellent solder ability to solder-plated areas. Suitable for wave-soldering. Solder contacts stainless steel AISI 301, thickness 0.15mm. Tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm. Solder ability according to MIL-STD 883C, method 2003.3.
- 0.5mA Standard discharge current
- <lt/>1%/year Self discharge at 23°C
- -30 to 60°C Operating temperature range
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
3V
Lithium Manganese Dioxide
300mAh
PCB Pins
24.7mm
3mm
CR2430
-
To Be Advised
2430
24.5mm
9.45mm
1
Coin Cell
4.3g
5011LC
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Product Compliance Certificate