Print Page
Image is for illustrative purposes only. Please refer to product description.
1 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | US$1,035.043 |
Price for:Pack of 1000
Minimum: 1
Multiple: 1
US$1,035.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR1225 FH-LF
Order Code4551076
Technical Datasheet
Battery Voltage3V
Battery Size Code1225
Battery TechnologyLithium Manganese Dioxide
External Diameter12.5mm
Battery Capacity48mAh
External Height7.2mm
Battery TerminalsPCB Pins
Pack Quantity1
External Width12.7mm
External Depth11mm
Weight1.1g
Battery IEC CodeCR1225
Battery NEDA Code5020LC
Product Range-
SVHCTo Be Advised
Product Overview
The CR1225 FH-LF is a 1225 3V/48mAh Non-rechargeable Battery, lithium manganese dioxide technology with single cell, PCB-pin terminal, two-pin standard tabbed coin cells for horizontal mounting on PCBs, excellent solder ability to solder-plated areas, tin-plated solder area lead-free (<gt/>99.9% Sn) plated throughout, thickness minimum 2.5µm, solder ability according to MIL-STD 883C, method 2003.3.
- Solder contacts stainless steel AISI 301, thickness 0.15mm
- Suitable for wave-soldering
Applications
Portable Devices
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
Battery Capacity
48mAh
Battery Terminals
PCB Pins
External Width
12.7mm
Weight
1.1g
Battery NEDA Code
5020LC
SVHC
To Be Advised
Battery Size Code
1225
External Diameter
12.5mm
External Height
7.2mm
Pack Quantity
1
External Depth
11mm
Battery IEC Code
CR1225
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5
UN Hazard Code:3090