Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2325 FH-LF
Order Code1319729
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Manganese Dioxide
Battery Capacity190mAh
External Diameter23mm
External Height3.3mm
Battery TerminalsPCB Pins
External Width23.2mm
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth20.4mm
Weight3.2g
Battery IEC CodeCR2325
Battery NEDA Code-
Battery Compliance-
Product Range-
Product Overview
The CR2325 FH-LF is a 2-pin non-rechargeable tabbed coin-cell Lithium Battery with horizontal through-hole mounting and PCB pins terminals. It is designed with lithium/manganese dioxide technology and tin-plated solder area lead free stainless steel AISI 301 solder contacts. It is used for horizontal mounting on PCBs.
- Excellent solderability
- Suitable for wave-soldering
Applications
Power Management, Aerospace, Defence, Military, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
23mm
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
20.4mm
Battery IEC Code
CR2325
Battery Compliance
-
Battery Size Code
2325
Battery Capacity
190mAh
External Height
3.3mm
External Width
23.2mm
Battery Type / Size
Coin Cell
Weight
3.2g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
UN Hazard Code:3090