Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENATA
Manufacturer Part NoCR2325.
Order Code4199170
Also Known AsGTIN UPC EAN: 0785618126921
Technical Datasheet
No Longer Stocked
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2325.
Order Code4199170
Also Known AsGTIN UPC EAN: 0785618126921
Technical Datasheet
Battery Voltage3V
Battery Size Code2325
Battery TechnologyLithium Manganese Dioxide
Battery Capacity190mAh
External Diameter23mm
External Height2.5mm
Battery TerminalsPressure Contact
Pack Quantity1
Battery Type / SizeCoin Cell
Weight3g
Battery IEC CodeCR2325
Battery NEDA Code-
Battery Compliance-
Product Range-
Alternatives for CR2325.
2 Products Found
Product Overview
Non-rechargeable lithium CR2325 coin cell battery. Applications include cameras, communication, memory back-up and remote controlled devices.
- Wide operating temperature range
- Extended shelf life
Contents
Contents: Battery only
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
23mm
Battery Terminals
Pressure Contact
Battery Type / Size
Coin Cell
Battery IEC Code
CR2325
Battery Compliance
-
SVHC
No SVHC (27-Jun-2024)
Battery Size Code
2325
Battery Capacity
190mAh
External Height
2.5mm
Pack Quantity
1
Weight
3g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006
UN Hazard Code:3090