Print Page
Image is for illustrative purposes only. Please refer to product description.
393 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Available until stock is exhausted
| Quantity | Price (ex VAT) | 
|---|---|
| 1+ | US$3.698 | 
| 5+ | US$3.377 | 
| 10+ | US$3.055 | 
| 20+ | US$2.908 | 
| 50+ | US$2.573 | 
Price for:Each
Minimum: 1
Multiple: 1
US$3.70 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENATA
Manufacturer Part NoCR2477 NRV-LF.
Order Code1319745
Technical Datasheet
Battery Voltage3V
Battery Size Code2477
Battery TechnologyLithium Manganese Dioxide
Battery Capacity950mAh
External Diameter24.5mm
External Height8mm
Battery TerminalsPCB Pins
External Width25.5mm
Pack Quantity1
Battery Type / SizeCoin Cell
External Depth8mm
Weight8.5g
Battery IEC CodeCR2477
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHC1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Alternatives for CR2477 NRV-LF.
1 Product Found
Product Overview
The CR2477 NRV-LF is a 3-pin non-rechargeable tabbed coin-cell Lithium Battery with vertical through-hole mounting and PCB pins terminals. It is designed with lithium/manganese dioxide technology and tin-plated solder area lead free stainless steel AISI 301 solder contacts. It is used for vertical mounting on PCBs.
- Excellent solderability
- Suitable for wave-soldering
Applications
Power Management, Aerospace, Defence, Military, Industrial
Warnings
Coin batteries must be kept out of reach of children, consult a doctor immediately if swallowed.
Technical Specifications
Battery Voltage
3V
Battery Technology
Lithium Manganese Dioxide
External Diameter
24.5mm
Battery Terminals
PCB Pins
Pack Quantity
1
External Depth
8mm
Battery IEC Code
CR2477
Battery Compliance
-
SVHC
1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Battery Size Code
2477
Battery Capacity
950mAh
External Height
8mm
External Width
25.5mm
Battery Type / Size
Coin Cell
Weight
8.5g
Battery NEDA Code
-
Product Range
-
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85065030
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:1,2-dimethoxyethane, ethylene glycol dimethyl ether (EGDME) (15-Jan-2019)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
UN Hazard Code:3090