Print Page
Image is for illustrative purposes only. Please refer to product description.
10 In Stock
Need more?
UK Stock
Order before 3pm standard shipping
Hazardous Item: There maybe additional transit time on this item. Delivery of other items on your order will be unaffected.
Non-Cancellable / Non-Returnable
Quantity | Price (ex VAT) |
---|---|
1+ | US$73.713 |
5+ | US$65.647 |
10+ | US$60.514 |
Price for:Each
Minimum: 1
Multiple: 1
US$73.71 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerRENATA
Manufacturer Part NoICP606168PRT
Order Code4312416
Technical Datasheet
Battery Voltage3.7V
Battery TechnologyLithium Ion Polymer
Battery Capacity2.8Ah
Battery Size Code-
External Height71mm
Battery TerminalsConnector
External Width62mm
Pack Quantity1
External Depth6.7mm
Battery Type / Size-
Weight70g
Battery IEC Code-
Battery NEDA Code-
Battery Compliance-
Product Range-
SVHCTo Be Advised
Technical Specifications
Battery Voltage
3.7V
Battery Capacity
2.8Ah
External Height
71mm
External Width
62mm
External Depth
6.7mm
Weight
70g
Battery NEDA Code
-
Product Range
-
Battery Technology
Lithium Ion Polymer
Battery Size Code
-
Battery Terminals
Connector
Pack Quantity
1
Battery Type / Size
-
Battery IEC Code
-
Battery Compliance
-
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85076000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.07
UN Hazard Code:3480