Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part No9DBL0651CKILF
Order Code4207980
Your Part Number
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 14 week(s)
| Quantity | Price (ex VAT) |
|---|---|
| 490+ | US$2.050 |
Price for:Each (Supplied in a Waffle Tray)
Minimum: 490
Multiple: 490
US$1,004.50 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerRENESAS
Manufacturer Part No9DBL0651CKILF
Order Code4207980
Technical Datasheet
Clock Buffer TypeFanout Buffer, Zero Delay Buffer
Clock IC TypeFanout Buffer, Zero Delay Buffer
Frequency125MHz
Clock IC Case StyleVFQFPN-EP
No. of Outputs6Outputs
Supply Voltage Min3.135V
Supply Voltage Max3.465V
IC Case / PackageVFQFPN-EP
No. of Pins40Pins
Product Range-
Qualification-
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCNo SVHC (25-Jun-2025)
Product Overview
9DBL0651CKILF is a PCIe zero-delay/fanout buffer. This buffer is low-power, high-performance member of Renesas full featured PCIe family. It supports PCIe Gen1 through Gen5. Typical application includes PCIe riser cards, nVME storage, networking, accelerators, industrial control/embedded.
- 6 number of clocks outputs, 85 ohms output impedance
- Common clocked, independent reference with and without spread spectrum (SRIS, SRNS)
- Additive PCIe Gen5 CC jitter <lt/> 60fs RMS (fanout mode)
- PCIe Gen5 CC jitter <lt/> 150fs RMS (High-BW ZDB Mode)
- Low-power HCSL (LP-HCSL) outputs eliminate 4 resistors per output pair
- Spread-spectrum compatible, dedicated OE# pin for each output
- 1MHz to 200MHz operation in fan-out mode range
- 3 selectable SMBus addresses, SMBus interface not required for device operation
- Extensive SMBus-selectable features allow optimization to customer requirements
- 40 pin VFQFPN package, industrial ambient operating temperature range from -40 to 85°C
Technical Specifications
Clock Buffer Type
Fanout Buffer, Zero Delay Buffer
Frequency
125MHz
No. of Outputs
6Outputs
Supply Voltage Max
3.465V
No. of Pins
40Pins
Qualification
-
Operating Temperature Max
85°C
Clock IC Type
Fanout Buffer, Zero Delay Buffer
Clock IC Case Style
VFQFPN-EP
Supply Voltage Min
3.135V
IC Case / Package
VFQFPN-EP
Product Range
-
Operating Temperature Min
-40°C
SVHC
No SVHC (25-Jun-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00001
Product traceability