Product Information
Product Overview
The EL7156CNZ is a high performance Pin Driver with three-state is suited to many ATE and level-shifting applications. The 3.5A peak drive capability makes this part an excellent choice when driving high capacitance loads. The output pin OUT is connected to input pins VH or VL respectively, depending on the status of the IN pin. When the OE pin is active low, the output is placed in the three-state mode. The isolation of the output FETs from the power supplies enables VH and VL to be set independently, enabling level-shifting to be implemented. This feature adds applications flexibility and improves switching response due to the increased enhancement of the output FETs. This pin driver has improved performance over existing pin driver. It is specifically designed to operate at voltages down to 0V across the switch elements while maintaining good speed and ON-resistance characteristics.
- Low on-resistance of 3.5Ω
- High capacitive drive capability
- Clocking speeds up to 40MHz
- 0.5ns Rise and fall times mismatch
- 3.5pF Typical input capacitance
Applications
Clock & Timing, Test & Measurement
Technical Specifications
4.5V
2Outputs
200mA
-
16.5V
16.5V
DIP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
Product Compliance Certificate