Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoHA1-5320-5Z
Order Code1216111
Technical Datasheet
No. of Amplifiers1 Amplifier
Bandwidth2MHz
Acquisition Time1µs
No. of Pins14Pins
Operating Temperature Min0°C
Operating Temperature Max75°C
MSL-
SVHCNo SVHC (07-Jul-2017)
Technical Specifications
No. of Amplifiers
1 Amplifier
Acquisition Time
1µs
Operating Temperature Min
0°C
MSL
-
Bandwidth
2MHz
No. of Pins
14Pins
Operating Temperature Max
75°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423300
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001667