Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICL7136CPL
Order Code396916
Technical Datasheet
No. of Digits3.5 Digits
Sampling Rate3SPS
Input Channel TypeDifferential
Data InterfaceParallel
Supply Voltage TypeDual (+/-)
Supply Voltage Min-5V
Supply Voltage Max5V
ADC / DAC Case StyleDIP
No. of Pins40Pins
Operating Temperature Min0°C
Operating Temperature Max70°C
Product Range-
Alternatives for ICL7136CPL
1 Product Found
Technical Specifications
No. of Digits
3.5 Digits
Input Channel Type
Differential
Supply Voltage Type
Dual (+/-)
Supply Voltage Max
5V
No. of Pins
40Pins
Operating Temperature Max
70°C
Sampling Rate
3SPS
Data Interface
Parallel
Supply Voltage Min
-5V
ADC / DAC Case Style
DIP
Operating Temperature Min
0°C
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423190
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00622