Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoICM7211AMIPL.
Order Code1703259
Technical Datasheet
No. of Digits4
No. of Segments7
IC Case / PackageDIP
No. of Pins40Pins
Supply Voltage Min3V
Supply Voltage Max6V
InterfacesNon Multiplexed
Product Range-
Operating Temperature Min-40°C
Operating Temperature Max85°C
MSL-
SVHCNo SVHC (07-Jul-2017)
Alternatives for ICM7211AMIPL.
1 Product Found
Technical Specifications
No. of Digits
4
IC Case / Package
DIP
Supply Voltage Min
3V
Interfaces
Non Multiplexed
Operating Temperature Min
-40°C
MSL
-
No. of Segments
7
No. of Pins
40Pins
Supply Voltage Max
6V
Product Range
-
Operating Temperature Max
85°C
SVHC
No SVHC (07-Jul-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Ireland
Country in which last significant manufacturing process was carried out
Tariff No:85411000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
SVHC:No SVHC (07-Jul-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005