Product Information
Alternatives for ICM7218DIJI
1 Product Found
Product Overview
The ICM7218DIJI is a 8-digit LED microprocessor-compatible multiplexed display Decoder Driver with marking. The universal LED driver system provides the circuitry necessary to interface most common microprocessors or digital systems to an LED display. Included on-chip are an 8-byte static display memory, two types of 7-segment decoders, multiplex scan circuitry and high current digit and segment drivers for either common cathode or common anode displays. The 1CM7218D features two control lines, 4 separate display data input lines and 3 digit address lines. Display data is written into the internal memory by setting up a digit address and strobing the WRITE line low. Only hexadecimal and code B formats are available for display outputs.
- Output drive suitable for LED displays directly
- Data retention to 2V Supply
- Shutdown turns OFF display and puts chip into low power dissipation mode
- Decimal point drive on each digit
- Common cathode display
Applications
LED Lighting, Imaging, Video & Vision, Consumer Electronics
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
4V
DIP
2.5V
4V
-
85°C
No SVHC (16-Jan-2020)
16Outputs
6V
28Pins
30mA
Through Hole
-40°C
-
DIP
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Product Compliance Certificate