Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDTQS3384QG
Order Code1688296
Technical Datasheet
No. of Channels10Channels
Output Current-
Supply Voltage Range4.75V to 5.25V
Switch TypeBus Switch
On State Resistance Max15ohm
Logic Case StyleQSOP
IC Case / PackageQSOP
No. of Pins24Pins
Supply Voltage Min4.75V
Supply Voltage Max5.25V
On Resistance Max15ohm
Switch Configuration-
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max85°C
Qualification-
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
10Channels
Supply Voltage Range
4.75V to 5.25V
On State Resistance Max
15ohm
IC Case / Package
QSOP
Supply Voltage Min
4.75V
On Resistance Max
15ohm
IC Mounting
Surface Mount
Operating Temperature Max
85°C
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Output Current
-
Switch Type
Bus Switch
Logic Case Style
QSOP
No. of Pins
24Pins
Supply Voltage Max
5.25V
Switch Configuration
-
Operating Temperature Min
-40°C
Qualification
-
MSL
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Australia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000299