Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoIDTQS3VH245PAG
Order Code1688298
Technical Datasheet
No. of Channels8Channels
Output Current-
Supply Voltage Range3V to 3.6V
Switch TypeBus Switch
On State Resistance Max8ohm
IC Case / PackageTSSOP
Logic Case StyleTSSOP
No. of Pins20Pins
Supply Voltage Min2.3V
Supply Voltage Max3.6V
Switch Configuration-
Product Range-
MSL-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
No. of Channels
8Channels
Supply Voltage Range
3V to 3.6V
On State Resistance Max
8ohm
Logic Case Style
TSSOP
Supply Voltage Min
2.3V
Switch Configuration
-
MSL
-
Output Current
-
Switch Type
Bus Switch
IC Case / Package
TSSOP
No. of Pins
20Pins
Supply Voltage Max
3.6V
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00027