Product Information
Product Overview
Low-noise 24bit Delta-Sigma A/D converter evaluation board. It provides a means to evaluate the functionality and performance of the ISL26104 A/D converter. The board includes an AT90USB 162 microcontroller with a USB interface. The microcontroller interfaces to the ISL26104 ADC via a galvanically-isolated interface and provides serial communication via USB between the board and the PC. Typically used at weigh scales, temperature monitors and controls, load safety systems, industrial process control and pressure sensors applications.
- ADC is galvanically-isolated from USB connection
- On-board microcontroller
- On-board voltage reference
- Evaluation software (Time domain analysis, Noise histogram analysis and FFT analysis)
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Renesas
24bit
Data Converter
Eval Board ISL26104AVZ
No SVHC (19-Jan-2021)
ISL26104AVZ
4kSPS
Delta-Sigma Analogue to Digital Converter
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate