Product Information
Product Overview
The ISL29112IROZ-T7A is a low power, 100lux optimized, analogue output ambient light sensor. It is a low cost, light to voltage silicon optical sensor combining a photodiode array, a non-linear current amplifier and a micropower op-amp on a single monolithic IC. Similar to the human eye, the photodiode array has peak sensitivity at 550nm and spans the wavelength range 400nm to 600nm, rejecting UV and IR light. The integrated non-linear current amplifier boosts and converts the photodiode signal into a square root output format, extending dynamic range while maintaining excellent sensitivity in dimly lit conditions. As such, the part is ideal for measuring incident daylight when mounted behind heavily smoked bezels used around displays or behind mirrors. The device consumes minimum power. A dark current compensation circuit minimizes the effect of temperature dependent leakage currents in the absence of light, improving the light sensitivity at low lux levels.
- Input luminance range from 0.01lux to 100lux
- 1.8V to 3V supply range
- Close to human eye spectral response
- Fast response time
- Internal temperature compensation
- Good IR rejection
- Low supply current
- Operating temperature range from -40°C to +85°C
- Ultra compact 2mm x 2.1mm ODFN plastic surface mount package
Technical Specifications
Analogue
1.8V
ODFN
-40°C
ISL29112 Series
550nm
3V
6Pins
85°C
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate