Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8200AMMRZ
Order Code2783031
Product RangeISL8200AM Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8200AMMRZ
Order Code2783031
Product RangeISL8200AM Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-23, Module
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins23Pins
Output Current10A
Output Voltage Min600mV
Output Voltage Max6V
Switching Frequency700kHz
Topology-
Operating Temperature Max125°C
Product RangeISL8200AM Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8200AM is a simple and easy to use high power, current-sharing DC/DC power module for datacom, telecom, and FPGA power hungry applications. All that is needed is the ISL8200AM, a few passive components, and one VOUT setting resistor to have a complete 10A design ready for market.
- Complete switch mode power supply in one package
- Patented current share architecture reduces layout sensitivity when modules are paralleled
- Programmable phase shift (1- to 6-phase)
- Extremely low profile (2.2mm height)
- Input voltage range +3V to +20V at 10A, current share up to 60A
- A single resistor sets VOUT from +0.6V to +6V
- Output overvoltage, overcurrent, and over-temperature protection and undervoltage indication
Applications
Medical, Industrial, Telecom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-23, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
10A
Output Voltage Max
6V
Topology
-
Product Range
ISL8200AM Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
23Pins
Output Voltage Min
600mV
Switching Frequency
700kHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014914
Product traceability