Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8203MIRZ
Order Code3605315
Product RangeISL8203M Series
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8203MIRZ
Order Code3605315
Product RangeISL8203M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-23, Module
Input Voltage Min2.85V
Input Voltage Max6V
No. of Outputs1Outputs
DC / DC Converter IC CaseQFN
No. of Pins23Pins
Output Current3A
Output Voltage Min800mV
Output Voltage Max5V
Switching Frequency1.1MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8203M Series
MSLMSL 3 - 168 hours
SVHCNo SVHC (27-Jun-2024)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-23, Module
Input Voltage Max
6V
DC / DC Converter IC Case
QFN
Output Current
3A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8203M Series
SVHC
No SVHC (27-Jun-2024)
Input Voltage Min
2.85V
No. of Outputs
1Outputs
No. of Pins
23Pins
Output Voltage Min
800mV
Switching Frequency
1.1MHz
Operating Temperature Max
85°C
MSL
MSL 3 - 168 hours
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001