Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8212MFRZ-T1
Order Code3048698
Product RangeISL8212M Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8212MFRZ-T1
Order Code3048698
Product RangeISL8212M Series
Technical Datasheet
DC / DC Converter TypeHDA-83, Module
Input Voltage Min4.5V
Input Voltage Max16.5V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins83Pins
Output Current15A
Output Voltage Min500mV
Output Voltage Max5V
Switching Frequency1MHz
TopologySynchronous Buck (Step Down)
Operating Temperature Max125°C
Product RangeISL8212M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8212M power module is a single channel, synchronous step-down, non-isolated complete power supply featuring the proprietary Renesas R4™ Technology. The module supports a wide 4.5V to 16.5V input voltage range and a wide 0.5V to 5V output range capable of delivering up to 15A of continuous current, and is optimized for high power density. Integrated LDOs provide module bias voltage, allowing for single supply operation.
- Proprietary Renesas R4 Technology
- Input voltage range: 4.5V to 16.5V
- Output voltage range: 0.5V to 5V
- ±1.5% load/line/temperature regulation with remote sense
- Supports all ceramic solutions
- Integrated LDOs for single input rail solution
- SMBus/PMBus/I2C compatible up to 1.25MHz
- 256 boot-up voltage levels with a configuration pin
- Seven switching frequency options from 300kHz to 1MHz
- PFM operation option for improved light-load efficiency
- Compatible with Renesas PowerNavigator software
- Thermally enhanced 12mmx11mmx5.3mm HDA package
Applications
Telecom, Industrial Drives, Power Management
Technical Specifications
DC / DC Converter Type
HDA-83, Module
Input Voltage Max
16.5V
DC / DC Converter IC Case
HDA
Output Current
15A
Output Voltage Max
5V
Topology
Synchronous Buck (Step Down)
Product Range
ISL8212M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
83Pins
Output Voltage Min
500mV
Switching Frequency
1MHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001