Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8225MIRZ-T
Order Code2983647
Product RangeISL8225M Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8225MIRZ-T
Order Code2983647
Product RangeISL8225M Series
Technical Datasheet
DC / DC Converter TypeQFN-EP-26, Module
Input Voltage Min4.5V
Input Voltage Max20V
No. of Outputs1 Output
DC / DC Converter IC CaseQFN
No. of Pins26Pins
Output Current30A
Output Voltage Min600mV
Output Voltage Max7.5V
Switching Frequency510kHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeISL8225M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8225M is a fully-encapsulated step-down switching power supply that can deliver up to 100W output power from a small 17mm square PCB footprint. The two 15A outputs may be used independently or combined to deliver a single 30A output. Designing a high-performance board mounted power supply has never been simpler -- only a few external components are needed to create a very dense and reliable power solution.
- Fully-encapsulated dual step-down switching power supply
- Up to 100W output from a 17mmx17mm square PCB footprint
- Dual 15A or single 30A output
- Up to 95% conversion efficiency
- 4.5V to 20V input voltage range
- 0.6V to 7.5V output voltage range
- 1.5% output voltage accuracy with differential remote sensing
- Up to six modules may be paralleled to support 180A output current
- Output overvoltage, overcurrent and over-temperature protection
- Full power operation without heat sinks or fans
Applications
Medical, Industrial, Telecom
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
DC / DC Converter Type
QFN-EP-26, Module
Input Voltage Max
20V
DC / DC Converter IC Case
QFN
Output Current
30A
Output Voltage Max
7.5V
Topology
Buck (Step Down)
Product Range
ISL8225M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
26Pins
Output Voltage Min
600mV
Switching Frequency
510kHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002
Product traceability