Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8272MAIRZ
Order Code2983648
Product RangeISL8272M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8272MAIRZ
Order Code2983648
Product RangeISL8272M Series
Technical Datasheet
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins58Pins
Output Current50A
Output Voltage Min600mV
Output Voltage Max5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8272M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8272M is a 50A step-down PMBus compliant digital power module. Integrated in the module is a high performance digital PWM controller, dual-phase power MOSFETs, inductors, and the passives. This high efficiency power module is capable of delivering 50A without the need for airflow and heatsinks. The ISL8272M can be placed in a current sharing configuration with up to four modules in parallel to deliver 200A continuous current.
- Complete digital switch mode power supply
- Wide input voltage range: 4.5V to 14V
- Programmable output voltage range: 0.6V to 5V
- PMBus compliant communication interface
- Programmable VOUT, margining, UV/OV, UC/OC, UT/OT, soft-start/stop, sequencing and external synchronization
- Monitor of VIN, VOUT, IOUT, temperature, duty cycle, switching frequency, power-good, and faults
- Fast response ChargeMode control architecture
- Multiphase current sharing with up to four modules
- ±1.0% VOUT accuracy over line, load, and temperature
- Internal nonvolatile memory and fault logging
- Thermally enhanced HDA package
Applications
Industrial, Telecom
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
50A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8272M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000234