Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8273MBIRZ
Order Code2630542
Product RangeISL8273M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8273MBIRZ
Order Code2630542
Product RangeISL8273M Series
Technical Datasheet
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins58Pins
Output Current80A
Output Voltage Min600mV
Output Voltage Max2.5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8273M Series
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
80A
Output Voltage Max
2.5V
Topology
Buck (Step Down)
Product Range
ISL8273M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000123