Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8273MCIRZ
Order Code2783032
Product RangeISL8273M Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8273MCIRZ
Order Code2783032
Product RangeISL8273M Series
Technical Datasheet
DC / DC Converter TypeHDA-58, Module
Input Voltage Min4.5V
Input Voltage Max14V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins58Pins
Output Current80A
Output Voltage Min600mV
Output Voltage Max2.5V
Switching Frequency1.067MHz
TopologyBuck (Step Down)
Operating Temperature Max85°C
Product RangeISL8273M Series
SVHCNo SVHC (12-Jan-2017)
Alternatives for ISL8273MCIRZ
1 Product Found
Product Overview
The ISL8273M is a complete PMBus enabled DC/DC single channel step-down advance power supply capable of delivering up to 80A of current and optimized for high power density applications. For higher output current, up to four ISL8273Ms can be paralleled to supply up to 320A in a multiphase current sharing configuration.
- Complete digital power supply
- 80A single channel output current
- Programmable output voltage: 0.6V to 2.5V output voltage settings
- ChargeMode control loop architecture: 296kHz to 1.06MHz fixed switching frequency operations
- PMBus interface and/or pin-strap mode
- Advanced soft-start/stop, sequencing and margining
- On-board nonvolatile memory
- Complete over/undervoltage, current and temperature protections with fault logging
Applications
Industrial, Telecom
Technical Specifications
DC / DC Converter Type
HDA-58, Module
Input Voltage Max
14V
DC / DC Converter IC Case
HDA
Output Current
80A
Output Voltage Max
2.5V
Topology
Buck (Step Down)
Product Range
ISL8273M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
58Pins
Output Voltage Min
600mV
Switching Frequency
1.067MHz
Operating Temperature Max
85°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.031298