Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL8280MFRZ-T1
Order Code3048700
Product RangeISL8280M Series
Technical Datasheet
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL8280MFRZ-T1
Order Code3048700
Product RangeISL8280M Series
Technical Datasheet
DC / DC Converter TypeHDA-83, Module
Input Voltage Min4.5V
Input Voltage Max16.5V
No. of Outputs1 Output
DC / DC Converter IC CaseHDA
No. of Pins83Pins
Output Current10A
Output Voltage Min500mV
Output Voltage Max5V
Switching Frequency1MHz
TopologyBuck (Step Down)
Operating Temperature Max125°C
Product RangeISL8280M Series
SVHCNo SVHC (12-Jan-2017)
Product Overview
The ISL8280M is a PMBus enabled DC/DC single channel step-down power supply featuring the proprietary Renesas R4™ Technology. The module supports a wide 4.5V to 16.5V input voltage range and a wide 0.5V to 5V output range capable of delivering up to 10A of continuous current. The ISL8280M achieves up to 95% conversion efficiency and is optimized for high power density. Integrated LDOs provide module bias voltage allowing for single supply operation.
- Proprietary Renesas R4 Technology
- Input voltage range: 4.5V to 16.5V
- Output voltage range: 0.5V to 5V
- ±1.5% load/line/temperature regulation with remote sense
- Supports all ceramic solutions
- Integrated LDOs for single input rail solution
- SMBus/PMBus/I2C compatible up to 1.25MHz
- 256 boot-up voltage levels with a configuration pin
- Seven switching frequency options from 300kHz to 1MHz
- PFM operation option for improved light-load efficiency
- Compatible with Renesas PowerNavigator software
- Thermally enhanced 12mmx11mmx5.3mm HDA package
Applications
Telecom, Industrial Drives, Power Management
Technical Specifications
DC / DC Converter Type
HDA-83, Module
Input Voltage Max
16.5V
DC / DC Converter IC Case
HDA
Output Current
10A
Output Voltage Max
5V
Topology
Buck (Step Down)
Product Range
ISL8280M Series
Input Voltage Min
4.5V
No. of Outputs
1 Output
No. of Pins
83Pins
Output Voltage Min
500mV
Switching Frequency
1MHz
Operating Temperature Max
125°C
SVHC
No SVHC (12-Jan-2017)
Technical Docs (3)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001