Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerRENESAS
Manufacturer Part NoISL91211BIK-REF2Z
Order Code3385704
Your Part Number
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL91211BIK-REF2Z
Order Code3385704
Technical Datasheet
Silicon ManufacturerRenesas
Silicon Core NumberISL91211BIK
Kit Application TypePower Management - Voltage Regulator
Application Sub TypeIntegrated FET Regulator
Core Architecture-
Core Sub-Architecture-
Silicon Family Name-
Kit ContentsReference Design Board for Xilinx Spartan-7 FPGA
Product Range-
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Silicon Manufacturer
Renesas
Kit Application Type
Power Management - Voltage Regulator
Core Architecture
-
Silicon Family Name
-
Product Range
-
Silicon Core Number
ISL91211BIK
Application Sub Type
Integrated FET Regulator
Core Sub-Architecture
-
Kit Contents
Reference Design Board for Xilinx Spartan-7 FPGA
SVHC
No SVHC (12-Jan-2017)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000001