Print Page
Image is for illustrative purposes only. Please refer to product description.
Product Information
ManufacturerRENESAS
Manufacturer Part NoISL99140IRZ-T
Order Code2983673
Technical Datasheet
Input Voltage Min0V
Input Voltage Max20V
Output Current40A
Output Voltage Min-
Output Voltage Max-
DC / DC Converter IC CaseQFN-EP
No. of Pins40Pins
Switching Frequency Max2MHz
Product Range-
IC Generic NumberISL99140
SVHCNo SVHC (12-Jan-2017)
Technical Specifications
Input Voltage Min
0V
Output Current
40A
Output Voltage Max
-
No. of Pins
40Pins
Product Range
-
SVHC
No SVHC (12-Jan-2017)
Input Voltage Max
20V
Output Voltage Min
-
DC / DC Converter IC Case
QFN-EP
Switching Frequency Max
2MHz
IC Generic Number
ISL99140
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (12-Jan-2017)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454